Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXGR48N60C3D1

High-Frequency Series - 300V - 1400V [>40 kHz] PT (Punch Through) IGBTs, PLUS247™, RoHS
$ 15.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGR48N60C3D1.

IHS

Datasheet8 pages17 years ago
Datasheet7 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-40.30%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseIXXH30N60B3D1
Transistor, Igbt, 600V, 60A, To-247Ad; |Ixys Semiconductor IXXH30N60B3D1
LittelfuseIXGH28N60B3D1
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
LittelfuseIXGH30N60C3D1
Trans IGBT Chip N=-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-247
Trans IGBT Chip N-CH 600V 54A 3-Pin(3+Tab) TO-247
Trans IGBT Chip N-CH 600V 56A 250000mW 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT15GP60BG
Igbt Pt Mos 7 Single 600 V 15 A To-247 3; |Microchip Technology APT15GP60BG

Descriptions

Descriptions of Littelfuse IXGR48N60C3D1 provided by its distributors.

High-Frequency Series - 300V - 1400V [>40 kHz] PT (Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
Disc Igbt Pt-Hifrequency Isoplus247/Tube |Littelfuse IXGR48N60C3D1
125W Freestanding 600V 56A ISOPLUS-247-3 Through hole mounting 16.13mm*5.21mm*21.34mm
Trans IGBT Chip N-CH 600V 56A 125W 3-Pin(3+Tab) ISOPLUS 247
Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel
TO-247-3 IGBT Transistors / Modules ROHS
TRANSISTOR, IGBT, 600V, 56A, ISOPLUS 247;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN