Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXGH28N60B3D1

Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
$ 3.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGH28N60B3D1.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages18 years ago

TME

iiiC

Inventory History

3 month trend:
-0.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseIXXH30N60B3D1
Transistor, Igbt, 600V, 60A, To-247Ad; |Ixys Semiconductor IXXH30N60B3D1
Renesas 600V - 37A - IGBT Application: Inverter
LittelfuseIXGH30N60C3D1
Trans IGBT Chip N=-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-247
Trans IGBT Chip N-CH 600V 54A 3-Pin(3+Tab) TO-247
LittelfuseIXGH60N60C3D1
IXGH Series 600 Vce 75 A 21 ns t(on) 1.7 Vce(sat) IGBT - TO-247AD
Renesas 600V - 50A - IGBT Application: Inverter

Descriptions

Descriptions of Littelfuse IXGH28N60B3D1 provided by its distributors.

Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
Littelfuse SCT
Disc Igbt Pt-Mid Frequency To-247Ad/ Tub; |Littelfuse IXGH28N60B3D1
Insulated Gate Bipolar Transistor, 66A I(C), 600V V(BR)CES, N-Channel, TO-247AD
Discrete Diode 600V 66A 190W 1.5V TO-247AD TH 21.46mm H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN