Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT30GS60BRDQ2G

Trans IGBT Chip N-CH 600V 54A 3-Pin(3+Tab) TO-247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT30GS60BRDQ2G.

Microchip

Datasheet9 pages14 years ago
Datasheet9 pages18 years ago
Datasheet9 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-6.67%

Supply Chain

Projected EOL Date2025-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia, Taiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LittelfuseIXXH30N60B3D1
Transistor, Igbt, 600V, 60A, To-247Ad; |Ixys Semiconductor IXXH30N60B3D1
LittelfuseIXGH30N60C3D1
Trans IGBT Chip N=-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-247
LittelfuseIXGH28N60B3D1
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
STMicroelectronicsSTGW19NC60HD
19 A, 600 V, very fast IGBT with Ultrafast diode
Renesas 600V - 50A - IGBT Application: Inverter
Renesas 600V - 37A - IGBT Application: Inverter

Descriptions

Descriptions of Microchip APT30GS60BRDQ2G provided by its distributors.

Trans IGBT Chip N-CH 600V 54A 3-Pin(3+Tab) TO-247
IGBT NPT Low Frequency Combi 600 V 30 A TO-247
Insulated Gate Bipolar Transistor - NPT High Speed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT30GS60BRDQ2(G)