Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXFH75N10

Single N-Channel 100 Vds 20 mOhm 400 W Power Mosfet - TO-247AD
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH75N10.

IHS

Datasheet5 pages25 years ago
Datasheet5 pages25 years ago

Newark

Littelfuse SCT

iiiC

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRFP4410ZPBF
IRFP4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-247AC
InfineonIRFP3710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 57A;TO-247AC;PD 200W;VGS +/-20V
InfineonIRFP2907ZPBF
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole

Descriptions

Descriptions of Littelfuse IXFH75N10 provided by its distributors.

Single N-Channel 100 Vds 20 mOhm 400 W Power Mosfet - TO-247AD
Trans MOSFET N-CH Si 100V 75A 3-Pin(3+Tab) TO-247AD
Power Field-Effect Transistor, 75A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
Standard Series - 60V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT
MOSFETs w/Fast Intrinsic Diode
Mosfet, N, To-247; Transistor Polarity:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:75A; On Resistance Rds(On):0.02Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4Vrohs Compliant: Yes |Ixys Semiconductor IXFH75N10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN