Eaton SMS6SE3K9

Straight boardmount with short PCB female contacts (Gold & Tin plating)
$ 4.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS6SE3K9.

IHS

Datasheet4 pages17 years ago

Inventory History

3 month trend:
-17.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-27
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Locking Ramp,Receptacle 5.08mm 2 6pin IP40 5A 410nm 30.2mm*24.5mm
EatonSMS6GE3
Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS6GE3
ITT / CannonTST06RB06T
Rectangular Connector, 6 Contact(s), Female, 0.2 inch Pitch, Socket
TE Connectivity1318095-2
Connector Housing, Rcpt, 6Pos, 5.08Mm; |Te Connectivity Amp 1318095-2
EatonSMS6R1
Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Frame

Descriptions

Descriptions of Eaton SMS6SE3K9 provided by its distributors.

Straight boardmount with short PCB female contacts (Gold & Tin plating)
Souriau SCT
Combination Line Connector, 6 Contact(s), Female, Solder Terminal
Conn Qikmate F 6 POS 5.08mm Solder ST Thru-Hole
QIKMATE PRINTED CIRCUIT CONNECT
CABL PLUG W.STRAIN RELIEF HOOD
SOCKET, PCB, 6WAY, TIN; Gender:Socket; No. of Contacts:6; Pitch Spacing:5.08mm; Contact Gender:Female; Connector Mounting:PCB; Contact Termination:Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board
Positions = 6 / Rows = 2 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Solder Terminal / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN