What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon TST24RB01T

Itt Cannon 5.08MM 24 Way 4 Row Straight Through Hole Male Multiway Connector
$ 15.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST24RB01T.

IHS

Datasheet1 page7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192991-0254
Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24, 5.08 Mm, Socket
ITT / CannonTST24RB06T
Rectangular Connector, 24 Contact(s), Female, 0.2 inch Pitch, Socket
ITT / Cannon192990-3280
Rectangular Connector, 24 Contact(s), Male, 0.2 inch Pitch, Receptacle
TE Connectivity1-206763-3
Plug & Socket Connector, Header, 24 Posi; |Amp Te Connectivity 1-206763-3
TE Connectivity1-206763-1
PCB MOUNT HEADER, 24 POS, 5 MM CENTERLINE, SHROUDED, TIN, SOLDER, POWER&SIGNAL
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free

Descriptions

Descriptions of ITT / Cannon TST24RB01T provided by its distributors.

ITT CANNON 5.08MM 24 WAY 4 ROW STRAIGHT THROUGH HOLE MALE MULTIWAY CONNECTOR
Latch Holder,Receptacle 4 24pin Male Pin Black Through hole mounting 45.6mm(Length)*21.3mm(height)
Conn Rectangular PIN 24 POS 5.08mm Solder ST Thru-Hole
ITT CANNON TST24RB01T Rectangular Power Connector, Trident Series, Through Hole, Plug, 24 Contacts, 5.08 mm, Pin
Plug, Pcb, 24Way; |Itt Cannon TST24RB01T
TST24RB01T / 192991-0311 / Trident
AUTOMOTIVE CONNECTORS TST24RB01T
TRI SNAP 24 PIN REC PCB TIN MC
PLUG, PCB, 24WAY; Series:TRIDENT; Gender:Plug; No. of Contacts:24; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (18-Jun-2012); Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Tin; Contact Type:Pin; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:24; No. of Ways:24; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192991-0311