Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon TST12RB06T

Latch Holder,Receptacle 5.08mm 4 12pin tin Black Through hole mounting 35.2mm(Length)
$ 9.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST12RB06T.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Inventory History

3 month trend:
-99.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / Cannon192991-0246
Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 12, 5.08 Mm, Socket
Straight boardmount with short PCB female contacts (Gold & Tin plating)
TE Connectivity350764-4
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS12GE3
Combination Line Connector, 12 Contact(s), Female, Solder Terminal
ITT / Cannon192923-6030
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon TST12RB06T provided by its distributors.

Latch Holder,Receptacle 5.08mm 4 12pin tin Black Through hole mounting 35.2mm(Length)
Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole
Socket, Pcb, 12Way; |Itt Cannon TST12RB06T
TST12RB06T / 192990-3340 / Trident
AUTOMOTIVE CONNECTORS TST12RB06T
TRI SNAP 12 SKT RECP PCB TIN S
SOCKET, PCB, 12WAY; Series:TRIDENT; Gender:Receptacle; No. of Contacts:12; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Socket; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (18-Jun-2012); Colour:Black; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Tin; Contact Type:Socket; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:12; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-3340