Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS12GE3

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS12GE3
$ 13.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS12GE3.

IHS

Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Straight boardmount with short PCB female contacts (Gold & Tin plating)
Combination Line Connector, 12 Contact(s), Female, Solder Terminal
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS12RDH1
ITT / Cannon192991-0246
Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 12, 5.08 Mm, Socket
ITT / CannonTST12RB06T
Latch Holder,Receptacle 5.08mm 4 12pin tin Black Through hole mounting 35.2mm(Length)
ITT / Cannon192923-6030
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS12GE3 provided by its distributors.

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS12GE3
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal
Conn Qikmate F 12 POS 5.08mm Solder ST Thru-Hole
Souriau 5.08mmpitch12pFour rows of female headers socket, SMSseries, right angle, Printed circuit board installation
SOCKET, PCB, 12WAY; No. of Contacts: 12Contacts; Product Range: Qikmate SMS Series; Connector Mounting: -; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Receptacle; Contact Gender: -; Contact Material: C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 12 GE 3