What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-9SH003P

Conn D-Subminiature SKT 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port
$ 105.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-9SH003P.

IHS

Datasheet1 page4 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-53.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
TE Connectivity207253-2
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity205555-2
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
ITT / CannonDEMA9S
Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEMA9SNM
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
ITT / CannonDEU-9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-9SH003P provided by its distributors.

Conn D-Subminiature SKT 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Receptacle
MICRO-D CONNECTOR, RECEPTICLE, 9 POSITION, WIRE LEADS
CABLE ASSY D - MIC D 9P 457.2MM
Micro-D Connector, Receptacle, 9 Position, Wire Leads; Rango De Producto:Serie Mdm; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Conector, Montaje:Montaje De Cable |Itt Cannon MDM-9SH003P
MICRO-D CONNECTOR, RECEPTACLE, 9POS, WIR; MICRO-D CONNECTOR, RECEPTACLE, 9POS, WIRE LEADS; Connector Type:Micro D; Series:MDM; Gender:Receptacle; No. of Contacts:9; Contact Termination:Crimp, Solder; Connector Mounting:Cable; Contact Plating:Gold

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM9SH003P