Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 207253-2

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle

$ 57.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207253-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-32.52%

CAD Models

Download TE Connectivity 207253-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
TE Connectivity205555-2
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
ITT / CannonDEMA9S
Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
TE Connectivity1757820-6
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDEU-9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEUK9S
ITT Series CONN DSUB / ITT Numeric p/n 110973-0012

Descriptions

Descriptions of TE Connectivity 207253-2 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature SKT 9 POS 2.7mm Crimp ST Cable Mount 9 Terminal 1 Port Package
D Sub Shell, Receptacle, 9 Position, Bra; |Amp Te Connectivity 207253-2
RECEPT ASSY,9 POSN,AMPLIMITE; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:DE; Product Range:AMPLIMITE 109 Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:Size 20 Crimp Snap-in Contacts; SVHC:No SVHC (27-Jun-2018)
RECEPT ASSY,9 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 207253-2 | Internal Number: 207253-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207253-2 .