What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DAM3W3P

D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug

$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM3W3P.

IHS

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
-31.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolL717TWC8W8P
Connector, D Sub Combo, Plug, 8 Position; |Amphenol Communications Solutions L717TWC8W8P
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
AmphenolL717TWB5W5P
Connector, D Sub Combo, Plug, 5 Position; |Amphenol Communications Solutions L717TWB5W5P

Descriptions

Descriptions of ITT / Cannon DAM3W3P provided by its distributors.

D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
Conn D-Subminiature PL 3 POS 2.54mm Solder Cup ST Panel Mount 3 Terminal 1 Port
Conn, Combo D-Sub, 3Pos, Da-3W3, Plug; |Itt Cannon DAM3W3P
Plug for Male Contacts 1 3pin(CoaxorPower) Steel,Yellow Chromate Plated Zinc 7.5A gold Black panel mount 39.14mm(Length)*12.55mm(width)
D SUB-MINIATURE; Product Range: Combo D D*M Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Solder; D Sub Shell Size: DA; Contact Termination: Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAM-3W3P