What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS45S32200L-7BLA2

IC DRAM 64MBIT PAR 90TFBGA / SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
$ 8.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S32200L-7BLA2.

IHS

Datasheet59 pages2 years ago

HQonline

Augswan

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 8.64
$ 4.5
Stock
119,195
265,357
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
90
90
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
64 Mb
64 Mb
Address Bus Width
13 b
13 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-12-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA

Descriptions

Descriptions of ISSI IS45S32200L-7BLA2 provided by its distributors.

IC DRAM 64MBIT PAR 90TFBGA / SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V Automotive 90-Pin TFBGA
64Mb £¨2M x 32£© 2Mx32 3V 90mA 3.6V 143MHz Parallel 32bit BGA
EAR99 Surface Mount Tray 2MX32 ic memory 143MHz 5.4ns 13mm 90mA
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90
DDR SDRAM, 2Mx32, 3.3V, 4K, BGA-90,RoHS
ISSI SCT
IC DRAM 64MBIT PARALLEL 90TFBGA
Automotive (-40 To +105C), 64M, 3.3V, Sdram, 2Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS45S32200L-7BLA2

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S32200L7BLA2