ISSI IS25LP128-JKLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin WSON EP
$ 4.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP128-JKLE.

IHS

Datasheet96 pages4 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-43.25%

CAD Models

Download ISSI IS25LP128-JKLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin SOIC
FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8
NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tube
FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 8-SOIC

Descriptions

Descriptions of ISSI IS25LP128-JKLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin WSON EP
Nor Flash Memory 128Mbit, 133Mhz, Wson; |Integrated Silicon Solution / Issi IS25LP128-JKLE
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins
128Mb (16M x 8) 2.3V 14mA 3.6V 133MHz QPI, SPI-Quad I/O WSON-8 SMD 5mm × 6mm × 800μm
TEXAS INSTRUMENTS BQ296106DSGT BATTERY MONITOR, LI-ION, 20V, WSON-8
IC FLASH 128MBIT SPI/QUAD 8WSON
闪存, NOR, 128MB, 133MHZ, WSON;
NOR FLASH MEMORY 128MBIT, 133MHZ, WSON; Flash Memory Type: Serial NOR; Memory Size: 128Mbit; Flash Memory Configuration: 16M x 8bit; IC Interface Type: SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 133MHz;

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP128JKLE