Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom ISP815XSM

Optocoupler, Smdip-4, Darl. O/P; |Isocom Components 2004 Ltd ISP815XSM
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP815XSM.

New Yorker Electronics

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-1.81%

CAD Models

Download Isocom ISP815XSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-06-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
IsocomTIL197
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-3
Optocoupler with transistor output; VISHAY; VO617A-3; 1; 80 V; 4; SMD/SMT
VishayVO617A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom ISP815XSM provided by its distributors.

Optocoupler, Smdip-4, Darl. O/P; |Isocom Components 2004 Ltd ISP815XSM
HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
Darlington Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Darlington 4-Pin PDIP SMD
4 Pin Darlington, Single Optocoupler
4PIN DARLINGTON, SINGLE OPTOCOUP
OPTOISOLTR 5.3KV 1CH DARL 4-SMD
OPTOCOUPLER, SMDIP-4, DARL. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 600%; Collector Emitter Voltage V(br)

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD