Vishay VO617A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO617A.

IHS

Datasheet11 pages3 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.49%

CAD Models

Download Vishay VO617A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishaySFH615AA
Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, 600% CTR, PDIP
VishaySFH610A-1
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins

Descriptions

Descriptions of Vishay VO617A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Avnet Japan
OPTOCOUPLER, TRANS., 50-600%, 5MA; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:80V; Opto Case Style:DIP; No. of Pins:4; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%
VO617A Series Single Channel 5300 Vrms 50 % Phototransistor Optocoupler - DIP-4
PHOTOTRANSISTOR OUTPUT, 5300 VRMS OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Phototransistor Output, High Reliability, 5300 VRMS | OPTOISOLATOR 5.3KV TRANS 4-DIP
1Ch Optocoupler, 80V VCEO, 600% CTR, 5.3kV Isolation, DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric