Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9C102SIZT2

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C102SIZT2.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Intersil

Alternate Parts

Price @ 1000
$ 4.803
$ 4.803
Stock
178,755
277,679
277,679
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2016-10-12
LTD Date2017-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

RenesasX9C102SZT1
Digital Potentiometer 100POS 1KOhm Single 8-Pin SOIC T/R
RenesasX9C102SZ
X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - SOIC-8
RenesasX9C102S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 1KOHM 100TAP 8SOIC
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD8400AR1
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC
Analog DevicesAD8400ARZ1
IC DGTL POT 1KOHM 256TAP 8SOIC Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC

Descriptions

Descriptions of Renesas X9C102SIZT2 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
IC POT DGTL CONTROL 1K OHM 8SOIC
IC DGTL POT 1KOHM 100TAP 8SOIC
Digitally Controlled Potentiometer (XDCP™)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M