Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9C102S

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 1KOHM 100TAP 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C102S.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages23 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Renesas X9C102S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.803
$ 4.803
Stock
300,126
277,679
277,679
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
SPI
SPI
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9C102SZT1
Digital Potentiometer 100POS 1KOhm Single 8-Pin SOIC T/R
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
RenesasX9C102SIZ
X9C102 Series 100 Tap Non-Volatile 1 Kohm Digital Potentiometer - SOIC-8
Analog DevicesAD8400AR1
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC
Analog DevicesAD8400ARZ1
IC DGTL POT 1KOHM 256TAP 8SOIC Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC

Descriptions

Descriptions of Renesas X9C102S provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 1KOHM 100TAP 8SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 16mW 3.9mm
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
IC DIGITAL POT 1K 100TP 8SOIC
DIGIPOT, 1000OHM, 100 PSTN
vpe: 100/tube/so8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M