What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X5328S8

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, CMOS, PDSO8
$ 1.55
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X5328S8.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X5328S8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 4.309
$ 4.309
Stock
108,462
73,785
73,785
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Memory Size
3.9 kB
3.9 kB
3.9 kB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesDS1705ESA
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesDS1706RESA
IC SUPERVISOR 1 CHANNEL 8SOIC / 3.3V and 5.0V MicroMonitor
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesDS1706ESA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8
MicrochipMIC1232MY-TR
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V

Descriptions

Descriptions of Renesas X5328S8 provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, CMOS, PDSO8
Contains Lead Active Low Discontinued DUAL Simple Reset/Power-On Reset Supervisor 3.9kB 2MHz 70C 100ms
Processor Supervisor 4.38V 1 Active High 8-Pin SOIC
IC Supervisor Cpu 32K Ee 8-SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M