Renesas ISL84762IU

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 85C
$ 0.877
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84762IU.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84762IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.877
$ 2.1
Stock
186,848
169,801
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
20 ns
20 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
40 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasISL84524IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3/5/+-5V 300ns
RenesasISL84525IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3V 200ns
RenesasISL84684IU
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | IC SWITCH DUAL SPDT 10MSOP
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G

Descriptions

Descriptions of Renesas ISL84762IU provided by its distributors.

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 85C
MSOP-10 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPDT 10-Pin MSOP
IC SWITCH SPDTX2 600MOHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
SPDT ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M