Renesas ISL84684IU-T

Single-Phase 2 3.6V MSOP-10 SMD, Adhesive Mount 950μm H
$ 1.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84684IU-T.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84684IU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.07
$ 0.581
Stock
119,776
267,972
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
20 ns
20 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
750 nA
750 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-06-18
LTD Date2010-12-18

Related Parts

RenesasISL84762IU
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, PLASTIC, MO-187BA, MSOP-10
RenesasISL84524IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3/5/+-5V 300ns
RenesasISL84525IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3V 200ns
MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC664EUNTR
Low-Side Pre-Driver, MSOP-10, SMD, Adhesive Mount, 3.1mm × 3.1mm × 950μm

Descriptions

Descriptions of Renesas ISL84684IU-T provided by its distributors.

Single-Phase 2 3.6V MSOP-10 SMD, Adhesive Mount 950μm H
Spdt Analog Switch, 2 Func, 2 Channel, Pdso10
DUAL 2-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
IC SWITCH SPDTX2 500MOHM 10MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84684IUT