Analog Devices MAX4544ESA+T

MAX4544 Series SPDT 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8
$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4544ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+16.05%

CAD Models

Download Analog Devices MAX4544ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesMAX4541CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4542ESA
Analog Switch Dual SPST 8-Pin SOIC Tube
Analog DevicesMAX4544CSA+T
Analog Switch Single SPDT 8-Pin SOIC N T/R / IC SWITCH SPDT 8SOIC
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch

Descriptions

Descriptions of Analog Devices MAX4544ESA+T provided by its distributors.

MAX4544 Series SPDT 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog Switch, 1Ch, Spdt, Nsoic-8; |Analog Devices, Inc. MAX4544ESA+T
single-phase 2.7V 12V SOIC-8 SMD mount 1.5mm(height)
1 60Ω SPDT(SPDT) SOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT 8-Pin SOIC N T/R
ARM Microcontrollers - MCU 1MB Flash 120MHz WLCSP 142
ANALOGUE SWITCH, 1-CH, SPDT, NSOIC-8;
IC SWITCH SPDT X 1 60OHM 8SOIC
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4544ESA-T