Renesas ISL84053IA

SPDT, 3 Func, 2 Channel, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84053IA.

IHS

Datasheet18 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Renesas ISL84053IA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.399
$ 1.399
Stock
183,851
193,920
193,920
Authorized Distributors
0
3
3
Case/Package
SSOP
QSOP
QSOP
Number of Pins
-
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
6
6
Number of Outputs
-
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
30 mA
30 mA
High Level Output Current
-
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsPCA9548ADBR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
Analog DevicesMAX4618CEE+
Analog Multiplexer Dual 4:1 16-Pin QSOP
RenesasISL84051IA
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SSOP-16
Analog DevicesMAX4617EEE
8-CHANNEL SGL ENDED MULTIPLEXER PDSO16

Descriptions

Descriptions of Renesas ISL84053IA provided by its distributors.

SPDT, 3 Func, 2 Channel, CMOS, PDSO16
IC SWITCH SPDT X 3 100OHM 16QSOP
SPDT ANALOG SWITCH, 3 FUNC, 2 CH
IC MUX/DEMUX TRIPLE 2X1 16QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M