Renesas ISL81486IBZ-T

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 30Mbps 25ns
$ 1.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81486IBZ-T.

IHS

Datasheet11 pages23 years ago
Datasheet11 pages23 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81486IBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 0.617
Stock
324,222
202,637
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
-
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-19
LTD Date2015-09-19

Related Parts

Texas InstrumentsSN65ALS176DR
Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD10D
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
±15kV IEC ESD Protected, 3.3V, Half-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable
Analog DevicesADM1485JRZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM1486ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas ISL81486IBZ-T provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 30Mbps 25ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
SOIC-8 Interface - Specialized ROHS
5V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver
IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
IC TXRX RS485/422 5V HS 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M