Renesas ISL6741IBZ-T

Switching Controller, Current-mode, 0.5A, 2000kHz Switching Freq-Max, BICMOS, PDSO16
$ 3.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6741IBZ-T.

IHS

Datasheet28 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6741IBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 3.488
$ 3.488
Stock
263,272
250,647
250,647
Authorized Distributors
3
3
3
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
20 V
20 V
20 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
2 MHz
2 MHz
2 MHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUCC3808D-1
Low power current mode push-pull PWM with 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUCC2808D-2
Low power current mode push-pull PWM with 4.3/4.1V UVLO, -40°C to 85°C 8-SOIC -40 to 85
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16

Descriptions

Descriptions of Renesas ISL6741IBZ-T provided by its distributors.

Switching Controller, Current-mode, 0.5A, 2000kHz Switching Freq-Max, BICMOS, PDSO16
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 50ns 105C 1MHz 9V
Current Mode PWM Controller 500mA 1000kHz 16-Pin SOIC N T/R
Full-Bridge,Half-Bridge,Push-Pull Yes Up~1MHz Transistor Driver 2 16V 9V SOIC-16 SMD mount,glue mount
Flexible Double Ended Voltage and Current Mode PWM Controllers
IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,16PIN,PLASTIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M