Renesas ISL6741IB

Full-Bridge,Half-Bridge,Push-Pull Yes Up~1MHz Transistor Driver 2 16V 9V SOIC-16 SMD mount
$ 3.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6741IB.

Integrated Device Technology

Datasheet30 pages25 years ago
Datasheet30 pages25 years ago

IHS

Renesas

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6741IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.488
$ 3.35
$ 3.35
Stock
250,531
197,094
197,094
Authorized Distributors
3
3
3
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
20 V
20 V
20 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
2 MHz
2 MHz
2 MHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-09-19
LTD Date2016-03-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUCC3808D-1
Low power current mode push-pull PWM with 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUCC2808D-2
Low power current mode push-pull PWM with 4.3/4.1V UVLO, -40°C to 85°C 8-SOIC -40 to 85
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16

Descriptions

Descriptions of Renesas ISL6741IB provided by its distributors.

Full-Bridge,Half-Bridge,Push-Pull Yes Up~1MHz Transistor Driver 2 16V 9V SOIC-16 SMD mount
Switching Controller, Current-mode, 0.5A, 2000kHz Switching Freq-Max, BICMOS, PDSO16
Flexible Double Ended Voltage and Current Mode PWM Controllers
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 50ns 105C 1MHz 9V
Current Mode PWM Controller 500mA 1000kHz 16-Pin SOIC N
0.5 A SWITCHING CONTROLLER 2000 kHz SWITCHING FREQ-MAX PDSO16
IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,16PIN,PLASTIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M