Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL6613IRZ-T

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 10-Pin DFN EP T/R
$ 2.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6613IRZ-T.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6613IRZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
$ 2.775
$ 2.775
Stock
167,830
155,299
155,299
Authorized Distributors
3
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
10
-
-
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
5 V
7 V
7 V
Max Supply Voltage
12 V
13.2 V
13.2 V
Max Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

RenesasISL6612CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 3A 85C
Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features
Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features
MicrochipMCP14E11-E/MF
IC GATE DRVR LOW-SIDE 8DFN "Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)"
MicrochipTC4424VMF
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 3A 3A -40C~150C TJ
MicrochipTC4423VMF
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 3A 3A -40C~150C TJ

Descriptions

Descriptions of Renesas ISL6613IRZ-T provided by its distributors.

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 10-Pin DFN EP T/R
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A DFN-10(3x3) Gate Drive ICs ROHS
ROHS3Compliant Obsolete N-Channel MOSFET Surface Mount IC Gate Driver 36V 1.25A 2A -40C~125C TJ 26ns 18ns
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features
26ns 2 10.8V 10ns 13.2V Non-Inverting MOSFET,NChannel 18ns half-bridge 1.25A,2A DFN(EP) SMD mount 3mm*3mm*1mm
HALF BRIDGE BASED MOSFET DRIVER
IC GATE DRVR HALF-BRIDGE 10DFN
IC MOSFET DRVR SYNC BUCK 10-DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M