Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL6613BIRZ

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 10-Pin DFN EP
$ 2.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6613BIRZ.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6613BIRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 2.775
$ 2.775
Stock
131,436
131,436
131,436
Authorized Distributors
3
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
-
-
-
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

Ic,dual Mosfet Driver,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL6613BCRZ
Tube ISL6612B Half-Bridge 2001 gate driver 26ns 18ns 0C~125C TJ 1.25A 2A 36V
RenesasISL6612CRZ
Ic,dual Mosfet Driver,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL6612CRZ

Descriptions

Descriptions of Renesas ISL6613BIRZ provided by its distributors.

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 10-Pin DFN EP
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP
26ns 2 7V 10ns 13.2V Non-Inverting MOSFET,NChannel 18ns half-bridge 1.25A,2A DFN(EP) SMD mount 3mm*3mm*1mm
HALF BRIDGE BASED MOSFET DRIVER
IC GATE DRVR HALF-BRIDGE 10DFN
IC MOSFET DRVR SYNC BUCK 10-DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M