Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL6612AIRZ

HALF BRIDGE BASED MOSFET DRIVER / Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)

$ 1.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6612AIRZ.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6612AIRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.328
$ 1.328
Stock
167,598
186,599
186,599
Authorized Distributors
1
2
2
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Channel Type
-
-
-
Number of Drivers
-
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

RenesasISL6612CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 3A 85C
NO LEAD RoHS Compliant Matte Tin (Sn) - annealed e3 IC Gate Driver 3mm 13.2V 1.5W 3A
RenesasISL6613IRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns -40C~125C TJ 1.25A 2A 36V

Descriptions

Descriptions of Renesas ISL6612AIRZ provided by its distributors.

HALF BRIDGE BASED MOSFET DRIVER / Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A DFN-10(3x3) Gate Drive ICs ROHS
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP
26ns 10.8V 13.2V 18ns half-bridge DFN-10 SMD mount 3mm*3mm*1mm
HALF BRDG BASED MOSFET DRIVER PDSO10
IC GATE DRVR HALF-BRIDGE 10DFN
IC MOSFET DRVR SYNC BUCK 10-DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M