Renesas ISL5123CBZ

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL5123CBZ.

Integrated Device Technology

Datasheet16 pages25 years ago
Datasheet16 pages25 years ago

IHS

Renesas

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL5123CBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.946
$ 0.946
Stock
301,804
248,644
248,644
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
120 ns
120 ns
120 ns
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4542ESA
Analog Switch Dual SPST 8-Pin SOIC Tube
Analog DevicesMAX4543ESA+T
Analog Switch Dual SPST 8-Pin SOIC N T/R / IC SWITCH DUAL SPST 8SOIC
Analog DevicesMAX4544CSA+T
Analog Switch Single SPDT 8-Pin SOIC N T/R / IC SWITCH SPDT 8SOIC
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches

Descriptions

Descriptions of Renesas ISL5123CBZ provided by its distributors.

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Analog Switch Single SPDT 8-Pin SOIC N
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
IC SWITCH SPDT X 1 20OHM 8SOIC
SPDT, 2 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M