Renesas ISL43143IRZ

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43143IRZ.

IHS

Datasheet16 pages23 years ago
Datasheet15 pages23 years ago

Intersil

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43143IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
$ 0.63
Stock
192,450
318,839
Authorized Distributors
1
3
Case/Package
VQFN
QFN
Number of Pins
-
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-05-11
LTD Date2014-12-31

Related Parts

Analog DevicesADG633YCPZ-REEL7
IC SWITCH SPDT X 3 75OHM 16LFCSP 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4)
Analog DevicesADG633YCPZ
IC SWITCH SPDT X 3 75OHM 16LFCSP 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4)
Analog DevicesMAX4581EGE+T
Analog Multiplexer Single 8:1 16-Pin QFN EP T/R
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
Analog DevicesMAX4693EGE+T
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package
Texas InstrumentsTCA6408ARGTR
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes VQFN-16 SMD mount,glue mount 1mm(height)

Descriptions

Descriptions of Renesas ISL43143IRZ provided by its distributors.

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
IC SWITCH SPST-NCX4 25OHM 16QFN
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC16
SPST, 4 Func, 1 Channel, CMOS, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M