Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28286FUZ-T7

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28286FUZ-T7.

IHS

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

Renesas

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2
$ 2
Stock
298,400
143,895
Authorized Distributors
3
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
0.09 V/µs
0.09 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
650 µV
650 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
120 µA
120 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-09-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
STMicroelectronicsOA2ZHA34S
IC OPAMP ZER-DRIFT 2CIRC 8MINISO / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Lead Free Tin GULL WING 2006 OPERATIONAL AMPLIFIER Amplifier 65nV/sqrt Hz 125dB 0.2V/mus 125C
Op Amp Dual Chopper Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP
MicrochipMCP6232-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6232T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Renesas ISL28286FUZ-T7 provided by its distributors.

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp
Op Amp Dual Micropower Amplifier R-R I/O 5V 10-Pin MSOP T/R
Operational Amplifier, 2 Func, 650uV Offset-Max, BICMOS, PDSO10
120μA 170mV/μs 50nV/rtHz 400KHz shutdown Rail to Rail 31mA 2 2 5V 20μV 500pA General Purpose MSOP-10 SMD mount 3mm*3mm*860μm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M