Microchip TC7106ACPL

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
$ 6.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7106ACPL.

Augswan

Datasheet34 pages18 years ago

Microchip

Future Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC7106ACPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107ACPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Microchip TC7106ACPL provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
Microchip TC7106ACPL; 3.5 LSB ADC; Differential Input; 40-Pin PDIP
Adc Disp Drive 3.5 Digits Differential; |Microchip Technology TC7106ACPL
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube
TC7106 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40
ADC, 3-1/2 DIGIT, LCD DRIVER, 40DIP; Resolution (Bits): 3.5bit; Sampling Rate: -; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: -; Supply Voltage Min: -; Supply Voltage Max: -; ADC / DAC Case
ADC, 3-1/2 DIGIT, LCD DRIVER, 40DIP; Resolution (Bits):3.5bit; Supply Voltage Range - Analogue:5V; Supply Current:800µA; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7106; Data Interface:Parallel; IC Case Style:DIP; Input Channel Type:Differential

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7106ACPL.