What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas HIP4081AIBT

80V/2.5A Peak, High Frequency Full Bridge FET Driver | IC DRIVER FULL BRIDGE FET 20SOIC
$ 7.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP4081AIBT.

Integrated Device Technology

Datasheet17 pages33 years ago
Datasheet17 pages33 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP4081AIBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.488
$ 4.529
$ 4.529
Stock
105,871
287,973
287,973
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Channel Type
-
-
-
Number of Drivers
4
4
4
Max Output Current
2.6 A
2.5 A
2.5 A
Rise Time
25 ns
10 ns
10 ns
Fall Time
25 ns
10 ns
10 ns
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
-
440 mW
440 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

IntersilHIP4080AIB
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
Half Bridge MOSFET 2.6A 9.5V~15V 2.4A SOIC-20 Gate Drive ICs ROHS
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipTC4468COE
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
Driver 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Renesas HIP4081AIBT provided by its distributors.

80V/2.5A Peak, High Frequency Full Bridge FET Driver | IC DRIVER FULL BRIDGE FET 20SOIC
Driver 2.5A 4-OUT High Side/Low Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin SOIC W T/R
Half Bridge MOSFET 2.6A 9.5V~15V 2.4A SOIC-20 Gate Drive ICs ROHS
Tape & Reel (TR) Half-Bridge Non-Inverting FULL BRIDGE BASED MOSFET DRIVER gate driver 10ns 10ns -40C~125C TJ 2.6A 2.4A 1V 2.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M