Renesas HIP2123FRTAZ

Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
$ 3.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2123FRTAZ.

IHS

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP2123FRTAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.513
$ 3.513
Stock
187,736
187,736
Authorized Distributors
3
3
Case/Package
DFN
DFN
Number of Pins
10
10
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
600 ns
600 ns
Fall Time
600 ns
600 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
3 W
3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

100V, 2A Peak, Half-Bridge Drv with Delay Timer, PWM TTL inp, TUBE PACK, T/QFN/D
Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
MOSFET Gate Driver for Notebook Power Systems
MicrochipMCP14628-E/MF
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
MicrochipTC4426AVMF
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)

Descriptions

Descriptions of Renesas HIP2123FRTAZ provided by its distributors.

Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
100V, 2A Peak, High Frequency Half-Bridge Drivers with Rising Edge Delay Timer
Half Bridge Based MOSFET Driver, 2A, PDSO10
IC HALF BRIDGE FET DRIVER 10TDFN
10ns 2 8V 50ns 14V 1.4V,2.2V Inverting MOSFET,NChannel 10ns half-bridge 2A,2A TDFN-10(EP) SMD mount 4mm*4mm*750μm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M