Microchip TC4426AVMF

Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4426AVMF.

Electro Sonic

Datasheet18 pages20 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-88.83%

CAD Models

Download Microchip TC4426AVMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.01
$ 1.01
Stock
99,605
135,732
135,732
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427AEMF
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4427AEMF
MicrochipTC4428AVMF
Tube TC4428A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipTC4426AEMF
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4426AEMF

Descriptions

Descriptions of Microchip TC4426AVMF provided by its distributors.

Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube
Power MOSFET Driver Low Side, 1.5A, 18V, DFN-S-8, RoHS
Microchip SCT
Dfn-S 1.5A Dual Mosfet Drvr Rohs Compliant: Yes
1.5A DUAL MOSFET DRVR8 DFN-S 6X5X0.9MM TUBE
25ns 2 4.5V 35ns 18V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 1.5A,1.5A DFN SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4426AVMF.