Renesas HIP2120FRTAZ

Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS
$ 2.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2120FRTAZ.

IHS

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP2120FRTAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.81
Stock
151,667
151,667
Authorized Distributors
1
1
Case/Package
DFN
DFN
Number of Pins
10
10
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
600 ns
600 ns
Fall Time
600 ns
600 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
3 W
3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
100V, 2A Peak, Half-Bridge Drv with Delay Timer, PWM TTL inp, TUBE PACK, T/QFN/D
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
MOSFET Gate Driver for Notebook Power Systems
MicrochipMCP14E6-E/MF
MCP14E Series 2.0 A Dual Inverting Power MOSFET Driver With Enable - DFN8
MicrochipMCP14E7-E/MF
MOSFET Driver 2A Dual w/Enable DFN-S8EP | Microchip Technology Inc. MCP14E7-E/MF

Descriptions

Descriptions of Renesas HIP2120FRTAZ provided by its distributors.

Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS
100V, 2A Peak, High Frequency Half-Bridge Drivers with Adjustable Dead Time Control and PWM Input
Half Bridge Based MOSFET Driver, 2A, PDSO10
10ns 2 8V 50ns 14V 3.7V, 7.93V Inverting MOSFET, N-Ch 10ns Half-Bridge 2A TDFN-10(EP) SMD 4mm × 4mm × 750μm
IC HALF BRIDGE FET DRIVER 10TDFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M