Renesas HIP2100IR4Z

100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs
$ 3.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2100IR4Z.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP2100IR4Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.225
$ 3.225
$ 3.225
Stock
161,981
161,981
161,981
Authorized Distributors
3
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
2 A
2 A
2 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
3.3 W
3.3 W
3.3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

100V, 2A Peak, Half-Bridge Drv with Delay Timer, PWM TTL inp, TUBE PACK, T/QFN/D
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
MOSFET Gate Driver for Notebook Power Systems
MicrochipMIC4604YMT-TR
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R
MicrochipMIC4604YMT-T5
Tape & Reel (TR) MIC4604 Half-Bridge Non-Inverting gate driver 20ns 125C 1.5A 1A 0.8V 2.2V

Descriptions

Descriptions of Renesas HIP2100IR4Z provided by its distributors.

100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs
Half Bridge MOSFET 2A 9V~14V 2A DFN-12(4x4) Gate Drive ICs ROHS
MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 12-Pin DFN EP
Half Bridge Based MOSFET Driver, 2A, PDSO12
10ns 2 9V 14V 4V,7V Non-Inverting MOSFET,NChannel 10ns half-bridge 2A,2A DFN-EP-12 SMD mount 4mm*4mm*950μm
IC DRIVER HALF BRIDGE 100V 12DFN
HaBr FETDr 2.0A 100V DFN12 SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M