Renesas HIN236CB

Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN236CB.

IHS

Datasheet14 pages0 years ago
Datasheet21 pages26 years ago
Datasheet13 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN236CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 10.76
$ 10.76
Stock
569,604
2,135,503
2,135,503
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14
NXP SemiconductorsMC33660EF
Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8, Rail
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75155D
In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC

Descriptions

Descriptions of Renesas HIN236CB provided by its distributors.

Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W
Line Transceiver, 4 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
IC 4DRVR/3RCVR RS232 5V 24-SOIC
IC TRANSCEIVER FULL 4/3 24SOIC
TRIPLE LINE TRANSCEIVER PDSO24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M