Renesas HIN232ECB

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
$ 0.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN232ECB.

IHS

Datasheet17 pages0 years ago
Datasheet22 pages26 years ago
Datasheet16 pages27 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN232ECB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.809
$ 0.809
Stock
293,640
317,482
317,482
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
1
1
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-10-30
LTD Date2010-04-30

Related Parts

MaxLinearSP3232EBCN-L
SP3232E Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP232AEN-L/TR
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP232ECN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of Renesas HIN232ECB provided by its distributors.

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
RS-232,RS-232-E,Single-Ended,V.28 4.5V 5.5V 230Kbps SOP SMD mount
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
15KV, ESD-PROTECTED, POWERED, RS-232 TRANSMITTER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC 2DRVR/2RCVR RS232 5V 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
IC, TRANSCEIVER, SMD, SOIC16, 232; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:232; IC Generic Number:232; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:232; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M