Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIN232ECA

Schmitt Trigger Gull Wing Dual Commercial (type) 70C 10000NS 5.25V

$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN232ECA.

IHS

Datasheet17 pages0 years ago
Datasheet22 pages26 years ago
Datasheet16 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.63
$ 0.68
$ 0.68
Stock
153,257
115,274
115,274
Authorized Distributors
3
2
2
Case/Package
SOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsTL494CDBR
Voltage Mode PWM Controller 40V 200mA 16-Pin SOIC
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold

Descriptions

Descriptions of Renesas HIN232ECA provided by its distributors.

SCHMITT TRIGGER GULL WING DUAL COMMERCIAL (Type) 70C 10000ns 5.25V
RS-232,RS-232-E,Single-Ended,V.28 4.5V 5.5V 230Kbps SOP SMD mount
Dual Transmitter/Receiver RS-232 16-Pin SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M