Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIN232ECAZ-T

Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R

$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN232ECAZ-T.

IHS

Datasheet23 pages26 years ago
Datasheet23 pages26 years ago

Integrated Device Technology

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN232ECAZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.63
$ 0.63
Stock
113,822
153,246
153,246
Authorized Distributors
2
3
3
Case/Package
SSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
-
-
Interface
-
-
-
Number of Drivers
1
-
-
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Renesas HIN232ECAZ-T provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
Ic,line Transceiver,cmos,2 Driver,2 Rcvr,ssop,16Pin,plastic Rohs Compliant: Yes |Renesas HIN232ECAZ-T
IC 2DRVR/2RCVR RS232 5V 16-SSOP
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M