Renesas HI5767/2CBZ

ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
$ 8.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5767/2CBZ.

IHS

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

Intersil

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5767/2CBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.475
$ 2.585
Stock
107,502
248,569
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
20 Msps
20 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADS820U
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Texas InstrumentsTLV1562IDW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
Texas InstrumentsADC10464CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
RenesasHI1175JCB
1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC

Descriptions

Descriptions of Renesas HI5767/2CBZ provided by its distributors.

ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W
10-Bit, 20/40/60 MSPS A/D Converter with CMOS Outputs
5V 55.9dB 20Msps 10bit 1 10 Parallel Differential,Single-Ended 5V Pipelined SOIC-28 SMD mount 18.1mm*7.6mm*2.35mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M