Texas Instruments ADS820U

10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
$ 17.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS820U.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments ADS820U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.375
$ 6.368
$ 6.368
Stock
372,403
277,890
277,890
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS820U.

Related Parts

Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7777ARZ-REEL
4-Channel Single ADC SAR 378ksps 10-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8506IDWG4
Single Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS820U provided by its distributors.

10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC Tube
ADC, 5V, 60.5dB, 20Msps, 10bit, 1-Channel Parallel Differential/Single-Ended, Pipelined, SOIC-28, SMD, 18mm × 7.52mm × 2.35mm
IC, 10BIT ADC, SMD, SOIC28, 820; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 10-Bit Pipelined ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: CMOS
The ADS820 is a low-power, monolithic 10-bit, 20MHz Analog-to-Digital (A/D) converter utilizing a small geometry CMOS process. This complete converter includes a 10-bit quantizer with internal track-and-hold, reference, and a power down feature. It operates from a single +5V power supply and can be configured to accept either differential or single-ended input signals. The ADS820 employs digital error correction to provide excellent Nyquist differential linearity performance for demanding imaging applications. Its low distortion, high SNR, and high oversampling capability give it the extra margin needed for telecommunications and video applications. This high performance converter is specified for AC and DC-performance at a 20MHz sampling rate. The ADS820 is available in an SO-28 package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.