Texas Instruments TLV1562IDW

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
$ 20.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562IDW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages18 years ago

Factory Futures

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1562IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.438
$ 5.22
$ 5.22
Stock
190,858
129,693
129,693
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7829BRWZ-1RL7
IC ADC 8BIT PIPELINED 28SOIC / 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Analog DevicesAD7829BRZ-REEL
8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7829BRW-1
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W
Texas InstrumentsADC10664CIWM
10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV1562IDW provided by its distributors.

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
4-Channel Single ADC Pipelined 2Msps 10-bit Parallel Automotive 28-Pin SOIC Tube
4-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
2.7V~5.5V 58.1dB 2Msps 10bit 2,4 10 Parallel Differential,Single-Ended 2.7V~5.5V Pipelined SOIC-28 SMD mount 18mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.