Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HI5767/2CA

ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
$ 5.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5767/2CA.

IHS

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago
Datasheet14 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5767/2CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.299
$ 8.475
Stock
112,753
107,681
Authorized Distributors
2
3
Case/Package
SOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
20 Msps
20 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
1.75 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD9200JRSZ
Analog to Digital Converter Single Pipelined 20 MSPS 10-Bit Parallel 28-Pin SSOP
Analog DevicesAD9200ARSZ
Analogue to Digital Converter, 10 bit, 20 MSPS, Single, 2.7 V, 5.5 V, SSOP RoHS Compliant: Yes
Analog DevicesAD9200ARS
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADS900E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS901E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesMAX1090BCEI+
8-Channel Single ADC SAR 400ksps 10-bit Parallel 28-Pin QSOP Tube

Descriptions

Descriptions of Renesas HI5767/2CA provided by its distributors.

ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
5V 55.9dB 20MS/s 10bit 1 Parallel Differential 5V SSOP-28 SMD mount 10mm*3.98mm*1.5mm
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin QSOP W
A/D Converter (A-D) IC; Package/Case:28-SSOP; No. of Pins:28; Interface Type:Parallel; Leaded Process Compatible:No; No. of Channels:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; No. of Bits:10 RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI57672CA