Analog Devices AD9200ARS

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9200ARS.

Upverter

Datasheet24 pages27 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD9200ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.94
$ 7.94
Stock
196,460
232,473
232,473
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9200JRSZ
Analog to Digital Converter Single Pipelined 20 MSPS 10-Bit Parallel 28-Pin SSOP
Analog DevicesAD9200JRSZRL
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD9201ARSZ
Dual Analog to Digital Converter Pipelined 20Msps 10-bit Parallel 28-Pin SSOP
Texas InstrumentsADS900E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS900E/1KG4
10-Bit, 20 MSPS ADC SE/Diff Inputs, Int eference and Adjustable Fullscale ange 28-SSOP

Descriptions

Descriptions of Analog Devices AD9200ARS provided by its distributors.

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube
2.7V~5.5V 57dB 20Msps 10bit 10 Parallel Differential£¬Single-Ended 2.7V~5.5V Pipelined SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
The AD9200 is a monolithic, single supply, 10-bit, 20 MSPS analog-to-digital converter with an on-chip sample-and-hold amplifier and voltage reference. The AD9200 uses a multistage differential pipeline architecture at 20 MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the AD9200 has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially. The sample-and-hold (SHA) amplifier is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels and sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. AC coupled input signals can be shifted to a predetermined level, with an onboard clamp circuit (AD9200ARS, AD9200KST). The dynamic performance is excellent. The AD9200 has an onboard programmable reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary output format. An out-of-range signal (OTR) indicates an overflow condition which can be used with the most significant bit to determine low or high overflow. The AD9200 can operate with supply range from 2.7 V to 5.5 V, ideally suiting it for low power operation in high speed portable applications. The AD9200 is specified over the industrial (­40°C to +85°C) and commercial (0°C to +70°C) temperature ranges. PRODUCT HIGHLIGHTS Low Power The AD9200 consumes 80 mW on a 3 V supply (excluding the reference power). In sleep mode, power is reduced to below 5 mW. Very Small Package The AD9200 is available in both a 28-lead SSOP and 48-lead LQFP packages. Pin Compatible with AD876 The AD9200 is pin compatible with the AD876, allowing older designs to migrate to lower supply voltages. 300 MHz On-Board Sample-and-Hold The versatile SHA input can be configured for either single-ended or differential inputs. Out-of-Range Indicator The OTR output bit indicates when the input signal is beyond the AD9200’s input range. Built-In Clamp Function Allows dc restoration of video signals with AD9200ARS and AD9200KST.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9200 ARS