Texas Instruments ADS900E

10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 14.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS900E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS900E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.305
$ 9.878
Stock
293,935
201,748
Authorized Distributors
4
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.7 V
3.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS900E.

Related Parts

Texas InstrumentsADS900E/1KG4
10-Bit, 20 MSPS ADC SE/Diff Inputs, Int eference and Adjustable Fullscale ange 28-SSOP
Texas InstrumentsADS900E/1K
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9200JRSZ
Analog to Digital Converter Single Pipelined 20 MSPS 10-Bit Parallel 28-Pin SSOP
Analog DevicesAD9200ARSZ
Analogue to Digital Converter, 10 bit, 20 MSPS, Single, 2.7 V, 5.5 V, SSOP RoHS Compliant: Yes
Analog DevicesAD9200ARS
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADS805E/1K
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS900E provided by its distributors.

10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube
2.7V~3.7V 49dB 20Msps 10bit 1 10 Parallel Differential,Single-Ended 2.7V~3.7V Pipelined SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.