Texas Instruments ADS820UG4

10-Bit, 20 MSPS ADC SE/Diff Inputs with Int eferences and 9.5 bit ENOB 28-SOIC -40 to 85
$ 13.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS820UG4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS820UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.9
$ 17.375
$ 17.375
Stock
133,196
372,403
372,403
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS820UG4.

Related Parts

Texas InstrumentsADS820U
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADS801U
12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85
Texas InstrumentsADS801UG4
12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85
Analog DevicesAD9225ARZRL
1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD9225AR
Complete 12-Bit, 25 MSPS Monolithic A/D Converter | IC ADC 12BIT PIPELINED 28SOIC

Descriptions

Descriptions of Texas Instruments ADS820UG4 provided by its distributors.

10-Bit, 20 MSPS ADC SE/Diff Inputs with Int eferences and 9.5 bit ENOB 28-SOIC -40 to 85
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC Tube
Converters - Analog to Digital (ADC) 10-Bit, 20 MSPS SE/ Diff Input
IC, 10BIT ADC, SMD, SOIC28, 820; Resolution (Bits):10bit; Sampling Rate:20MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:39mA; IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Internal Reference, Microprocessor Compatible, Track and Hold; Base Number:820; Conversion Time:0.05µs; IC Generic Number:820; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:820; No. of Bits:10; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Sample Rate:20MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.