Renesas HA9P5002-5

Buffer; 110 MHz (Typ.); 44 V (Between V and V- Terminals); 3 Megohms (Typ.)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA9P5002-5.

IHS

Datasheet14 pages28 years ago
Datasheet8 pages0 years ago

element14

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Renesas HA9P5002-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsTHS3110CD
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC
Texas InstrumentsTHS4631DDA
High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Texas InstrumentsLM7121IM/NOPB
ROHS3Compliant EAR99 LM7121 Tube op amp amplifier circuit 4.9mm 9.5muA 9V 175000kHz
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
RenesasHA9P5020-5
100MHz Current Feedback Video Amplifier with Disable | IC AMP VIDEO 100MHZ CFB 8-SOIC
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC

Descriptions

Descriptions of Renesas HA9P5002-5 provided by its distributors.

Buffer; 110 MHz (Typ.); 44 V (Between V and V- Terminals); 3 Megohms (Typ.)
IC OPAMP BUFFER 110MHZ 8SOIC
Buffer Amplifier, 1 Func, BIPolar, PDSO8
IC BUFFER 1 CIRCUIT 8SOIC
IC, AMPLIFIER, SINGLE VIDEO, 8SOIC; No. of Amplifiers:1; Gain Bandwidth:110MHz; Slew Rate:1300V/µs; Supply Voltage Range:± 12V to ± 15V; Output Current:220mA; Amplifier Output:Single Ended; Operating Temperature Range:0°C to +75°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Current; Output Current Max:220mA; Output Type:Single Ended; Package / Case:8-SOIC; Slew Rate:1300V/µs; Supply Voltage Max:40V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA9P-5002-5
  • HA9P50025