Analog Devices ADA4411-3ARQZ-R7

ADA4411 Tape & Reel (TR) e3 DUAL video amp IC 85C 8.6614mm 57mA 12V
$ 3.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4411-3ARQZ-R7.

Upverter

Datasheet16 pages21 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-4.88%

CAD Models

Download Analog Devices ADA4411-3ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.932
$ 4.06
Stock
276,336
172,705
Authorized Distributors
6
6
Case/Package
QSOP
QSOP
Number of Pins
24
24
-3db Bandwidth
-
-
Bandwidth
30.5 MHz
37 MHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
12 V
Number of Channels
3
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesMAX9511CEG+
CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Analog DevicesMAX9511CEG+T
4.5V RGBHV Driver QSOP-24 SMD mount,glue mount 8.74mm*3.99mm*1.75mm
EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3
RenesasEL5372IUZ
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 5V
RenesasEL4543IUZ
Lead Free Not Qualified GULL WING SMD/SMT (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
Analog DevicesADA4412-3ARQZ
Integrated Triple Video Filter with Selectable Cutoff Frequencies for RGB, HD and SD

Descriptions

Descriptions of Analog Devices ADA4411-3ARQZ-R7 provided by its distributors.

ADA4411 Tape & Reel (TR) e3 DUAL video amp IC 85C 8.6614mm 57mA 12V
Rail to Rail 4.5V 6V 30.5MHz Triple Video Driver QSOP-24 SMD mount,glue mount 8.66mm*3.91mm*1.65mm
Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD
Triple Video Filter and Buffer 24-Pin QSOP T/R
Selectable HD/HD Filter/Buffer
VIDEO FILTER, 36MHZ, 6TH ORDER, QSOP;
SPECIALTY CONSUMER CIRCUIT PDSO24
INTEGRATED TRIPLE VIDEO FILTER A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated